
The LFSPXO018033 is a 4MHz crystal oscillator from IQD, offering an accuracy of 50ppm. It features a surface mount package and operates within a temperature range of 0°C to 70°C. The oscillator requires a supply voltage of 5V and consumes a maximum current of 20mA. It is not SVHC compliant.
Sign in to ask questions about the IQD LFSPXO018033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO018033 technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | CFPS |
| Size | 1.4mm |
| Supply Current | 20mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO018033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.