This 4MHz crystal oscillator is a surface mount device with a frequency stability of 50ppm. It operates within a temperature range of 0 to 70°C and has a maximum supply current of 7mA. The oscillator is packaged in a cut tape format and is RoHS compliant. It is part of the CFPS-73 series from IQD.
Checking distributor stock and pricing after the page loads.
IQD LFSPXO018041REEL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CFPS-73 |
| RoHS | Compliant |