Surface mount crystal oscillator operating at 40MHz. Features HCMOS output and a frequency stability of 50ppm. Designed for operation within a temperature range of 0°C to 70°C, with a maximum supply current of 20mA. Packaged in cut tape for efficient automated assembly.
IQD LFSPXO018042REEL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CFPS-73 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO018042REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.