50 MHz HCMOS crystal oscillator, hermetically sealed in a ceramic SMD package. Features a 3.3V nominal supply voltage (2.97V-3.63V range) and operates between 0°C and 70°C. ROHS compliant for environmental considerations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFSPXO018044REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO018044REEL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for IQD LFSPXO018044REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.