
This 14.318MHz crystal oscillator from IQD features an accuracy of 50ppm and operates within a supply voltage range of 2.97V to 3.63V. The device is designed for surface mount applications and has a maximum supply current of 15mA. The operating temperature range is from 0°C to 70°C. The oscillator is not SVHC compliant.
Sign in to ask questions about the IQD LFSPXO018538 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO018538 technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 14.318MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | CFPS |
| Size | 1.4mm |
| Supply Current | 7mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO018538 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
