This 60MHz crystal oscillator from IQD features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a temperature range of 0-70°C and is powered by a supply voltage between 2.97V and 3.63V. The oscillator is designed for surface mount applications and has a load capacitance of 30pF. It draws a supply current of 25mA and measures 1.4mm in size.
Sign in to ask questions about the IQD LFSPXO018545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO018545 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CFPS-73B |
| Size | 1.4mm |
| Supply Current | 25mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO018545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
