The LFSPXO018610 is a 3.6864MHz crystal oscillator with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The crystal is designed for surface mount applications and has a supply current of 7mA. It is available in a CSMD package with dimensions of 7.2mm in length, 5.2mm in depth, and 1.5mm in height.
Sign in to ask questions about the IQD LFSPXO018610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO018610 technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CFPS-73B |
| Size | 1.4mm |
| Supply Current | 7mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO018610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
