Sign in to ask questions about the IQD LFSPXO020466 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO020466 technical specifications.
| Accuracy | 50ppm |
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Height | 1.5mm |
| Length | 7.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CFPS |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO020466 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
