
This 25MHz crystal oscillator from IQD features an accuracy of 50ppm and a frequency stability of 50ppm. It has a package case of SMD/SMT and a height of 1.1mm. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. It can be supplied with a voltage between 2.97V and 3.63V. The device is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFSPXO025165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.1mm |
| Length | 3.3mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CFPS-39IB 25.0MHZ |
| Size | 1.2mm |
| Supply Current | 12mA |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.