
This SMD crystal oscillator from IQD features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.97V and 3.63V. The oscillator measures 1.1mm in height, 2.6mm in width, and 3.3mm in length. It has a load capacitance of 15pF and is designed for surface mount applications.
Sign in to ask questions about the IQD LFSPXO025166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO025166 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.1mm |
| Length | 3.3mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.