
The LFSPXO025492BULK is a CSMD packaged crystal oscillator from IQD with a frequency of 12MHz. It has a depth of 2.7mm and a length of 3.4mm. The oscillator is designed to operate within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.97V and 3.63V. The device is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the IQD LFSPXO025492BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO025492BULK technical specifications.
| Package/Case | CSMD |
| Depth | 2.7mm |
| Frequency | 12MHz |
| Length | 3.4mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025492BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.