
The CFPS-32 series crystal oscillator from IQD features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -10°C to 70°C and has a supply voltage range of 2.375V to 2.625V. The oscillator has a low load capacitance of 15pF and a supply current of 8mA. It is available in a surface mount package with dimensions of 7mm in length, 5mm in width, and 1.5mm in height.
IQD LFSPXO025912 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Series | CFPS-32 |
| Size | 0.95mm |
| Supply Current | 8mA |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
