Sign in to ask questions about the IQD LFSPXO026152BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO026152BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Tolerance | 50ppm |
| Series | CFPS-9 |
| Size | 1.2mm |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO026152BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.