The IQD LFTCXO079057Cutt is a temperature compensated crystal oscillator with a frequency range of 14.336 to 19.44 MHz and a frequency tolerance of ±1.5 ppm. It features a frequency stability of ±0.5 ppm and a load capacitance of 10 pF. The oscillator operates within a supply voltage range of 1.71 to 1.89 V and a temperature range of -40 to 105°C. It is available in a 4-pin surface-mount package.
IQD LFTCXO079057Cutt technical specifications.
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Tolerance | ±1.5ppm |
| Frequency Stability | ±0.5ppm |
| Load Capacitance | 10pF |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 4 |
| Package/Case | SMD |
No datasheet is available for this part.