Sign in to ask questions about the IQD LFTVXO009900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFTVXO009900 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 0.9ppm |
| Frequency Tolerance | 0.9ppm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| Series | CFPT-125 |
| Size | 2mm |
| Supply Current | 3mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.