
Voltage-controlled temperature-compensated crystal oscillator (VC-TCXO) operating at 10MHz with ±0.9ppm stability. Features HCMOS output, 15pF load capacitance, and 55% duty cycle. Encased in an 8-pin CSMD SMD/SMT package, it operates from a 3.135V to 3.465V supply voltage with a maximum supply current of 3mA. Extended operating temperature range from -20°C to 70°C. RoHS compliant and supplied in bulk packaging.
IQD LFTVXO009900BULK technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 10MHz |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFPT-125 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009900BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
