XTAL OSC VCTCXO 20.0000MHZ HCMOS
IQD LFTVXO009907BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CFPT-125 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009907BULK to view detailed technical specifications.
No datasheet is available for this part.