
The LFTVXO009914 is a 13MHz crystal oscillator with an accuracy of 1ppm and frequency stability of 0.5ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. The oscillator is supplied at 3.3V and is compliant with standard SMD/SMT packaging.
Sign in to ask questions about the IQD LFTVXO009914 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFTVXO009914 technical specifications.
| Accuracy | 1ppm |
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Frequency Stability | 0.5ppm |
| Frequency Tolerance | 0.5ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | CFPT-126 |
| Size | 2mm |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009914 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
