
VC-TCXO oscillator operating at 20MHz with a stability of ±0.5ppm. Features HCMOS output with a 15pF load capacitance and 55% duty cycle. Operates from a 3.3V supply with a maximum current draw of 3mA. Packaged in an 8-pin SMD/SMT case, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
IQD LFTVXO009917BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CFPT-126 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009917BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
