The CFPT-141 crystal oscillator from IQD features a frequency stability of 2.5ppm and operates within a temperature range of -30°C to 85°C. It has a low load capacitance of 10pF and a supply current of 2mA. The oscillator is lead-free and available in a surface-mount package.
Sign in to ask questions about the IQD LFTVXO022175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFTVXO022175 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | CFPT-141 |
| Size | 1.1mm |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO022175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.