This IQD VC-TCXO operates over a frequency range of 34.368 to 56.448MHz with a frequency tolerance of ±1ppm and stability of ±0.25ppm. It requires a load capacitance of 10pF and can be tuned with a voltage between 0.4 and 2.4V. The oscillator is powered by a supply voltage between 2.7075 and 2.9925V and can operate over a temperature range of -5 to 85°C. The device has 6 pins.
Checking distributor stock and pricing after the page loads.
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 34.368 to 56.448MHz |
| Frequency Tolerance | ±1ppm |
| Frequency Stability | ±0.25ppm |
| Load Capacitance | 10pF |
| Tuning Voltage | 0.4 to 2.4V |
| Min Operating Supply Voltage | 2.7075V |
| Max Operating Supply Voltage | 2.9925V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |