
The LFXTAL002995BULK is a 32.768kHz crystal oscillator from IQD. It features a radial package and is lead free. The oscillator has a frequency tolerance of 20ppm and a load capacitance of 12.5pF. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
IQD LFXTAL002995BULK technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WATCH |
| RoHS | Compliant |
No datasheet is available for this part.