
This 32.768kHz crystal has a frequency tolerance of 20ppm and operates over a temperature range of -40°C to 85°C. It features a radial package with a length and depth of 3.2mm. The crystal has a low load capacitance of 12.5pF and a series resistance of 50kR. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the IQD LFXTAL002997BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL002997BULK technical specifications.
| Package/Case | Radial |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 kHz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WATCH |
| Series Resistance | 50kR |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL002997BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
