
This 32.768kHz crystal oscillator from IQD features a frequency tolerance of 20ppm and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface-mount configuration with a load capacitance of 12.5pF and a series resistance of 50kΩ. The oscillator measures 3.4mm in height and 10.4mm in width, with a length of 4mm.
Sign in to ask questions about the IQD LFXTAL003003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003003 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 3.4mm |
| Length | 4mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | 91SMX |
| Series Resistance | 50kR |
| Size | 3.4mm |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
