IQD LFXTAL003037 technical specifications.
| Frequency | 2MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49 |
| Series Resistance | 600R |
| Size | 4.5mm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
