This SMD crystal oscillator operates at a frequency of 3.58MHz with a frequency stability of 100ppm and a frequency tolerance of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in a surface-mount package with a height of 5mm and a length of 13.1mm. It has a load capacitance of 20pF and a series resistance of 200R.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 3.58MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 5mm |
| Length | 13.1mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 86SMX |
| Series Resistance | 200R |
| Size | 5mm |
| Width | 5mm |
| RoHS | Compliant |