
This 3.579545MHz quartz crystal features an accuracy of 30ppm and a frequency stability of 50ppm. It has a load capacitance of 20pF and a series resistance of 300R. The crystal is designed for through hole mount and has dimensions of 4mm x 4.7mm. It operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the IQD LFXTAL003063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003063 technical specifications.
| Accuracy | 30ppm |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4mm |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49/4H |
| Series Resistance | 300R |
| Size | 4mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
