
The LFXTAL003068 is a 4MHz crystal oscillator from IQD with an accuracy of 100ppm and frequency stability of 50ppm. It has a frequency tolerance of 20ppm and a load capacitance of 30pF. The oscillator is designed for through hole mounting and has a size of 4.5mm x 4.65mm. It operates within a temperature range of -10°C to 60°C and is compliant with RoHS regulations.
IQD LFXTAL003068 technical specifications.
| Accuracy | 100ppm |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49 |
| Series Resistance | 100R |
| Size | 4.5mm |
| Width | 4.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
