
The LFXTAL003071 is a 4MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The crystal is designed for surface mount applications and is packaged in cut tape. It has a series resistance of 200R and a load capacitance of 16pF.
IQD LFXTAL003071 technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4mm |
| Length | 11.05mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | HC49/4H SMX |
| Series Resistance | 200R |
| Size | 4.3mm |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
