
The LFXTAL003110 is a crystal oscillator from IQD with a frequency stability of 50ppm and tolerance of 20ppm. It has a load capacitance of 30pF and operates within a temperature range of -10°C to 60°C. The oscillator is mounted through a hole and is part of the HC49 series with a series resistance of 100R. It measures 4.5mm in size and is not Reach SVHC compliant.
Sign in to ask questions about the IQD LFXTAL003110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003110 technical specifications.
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49 |
| Series Resistance | 100R |
| Size | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
