
Quartz HC49/4H 4.9152 MHz, LF XTAL003115, IQD
IQD LFXTAL003115 technical specifications.
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49/4H |
| Series Resistance | 130R |
| Size | 4mm |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.