
This 4.5mm x 4.65mm through hole crystal oscillator operates at a frequency of 5MHz with a frequency stability of 50ppm. It has a series resistance of 100R and a load capacitance of 30pF. The oscillator is designed for use in general applications and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the IQD LFXTAL003118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003118 technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 5MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HC49 |
| Series Resistance | 100R |
| Size | 4.5mm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
