The LFXTAL003129 is a SMD/SMT crystal oscillator from IQD with a frequency stability of 100ppm and a frequency tolerance of 50ppm. It has a load capacitance of 30pF and operates within a temperature range of -20°C to 70°C. The component is not Reach SVHC compliant and is part of the 86SMX series with a series resistance of 80R. The oscillator measures 5mm in size.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | 86SMX |
| Series Resistance | 80R |
| Size | 5mm |
| RoHS | Compliant |