
The LFXTAL003132 is a 6MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a series resistance of 80R and a load capacitance of 30pF. The crystal is available in a through-hole package with dimensions of 4mm in height, 11.05mm in length, and 4.7mm in width. Operating temperature range is between -10°C and 60°C.
Sign in to ask questions about the IQD LFXTAL003132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003132 technical specifications.
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49/4H |
| Series Resistance | 80R |
| Size | 4mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
