
The LFXTAL003156 is an 8MHz crystal oscillator with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a height of 4mm and a length of 11.05mm. The oscillator is designed for through hole mount and has a load capacitance of 30pF. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the IQD LFXTAL003156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003156 technical specifications.
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49/4H |
| Series Resistance | 80R |
| Size | 4mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
