
The LFXTAL003169 is a 10MHz crystal oscillator with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is designed for through hole mount and has a size of 4mm x 4.7mm x 11.05mm. It has a series resistance of 40R and an equivalent series resistance of 60R. The device is not Reach SVHC compliant.
Sign in to ask questions about the IQD LFXTAL003169 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003169 technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49/4H |
| Series Resistance | 40R |
| Size | 4mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003169 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
