
This 12MHz crystal oscillator from IQD features an accuracy of 100ppm and a frequency stability of 30ppm. The device operates within a temperature range of -10°C to 60°C and has a series resistance of 35R. It is RoHS compliant and available in the HC49 series with a size of 4.5mm. The oscillator is suitable for general-purpose applications.
Sign in to ask questions about the IQD LFXTAL003206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003206 technical specifications.
| Accuracy | 100ppm |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49 |
| Series Resistance | 35R |
| Size | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
