
The LFXTAL003209 is a 12MHz crystal oscillator from IQD, featuring a frequency stability of 100ppm and a tolerance of 50ppm. It is packaged in a surface-mount SMD/SMT package with dimensions of 5mm x 5mm x 13.1mm. The oscillator operates within a temperature range of -20°C to 70°C and has a load capacitance of 16pF. It is available in cut tape packaging and is not Reach SVHC compliant.
Sign in to ask questions about the IQD LFXTAL003209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003209 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 5mm |
| Length | 13.1mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 86SMX |
| Series Resistance | 50R |
| Size | 5mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
