IQD LFXTAL003210 technical specifications.
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4mm |
| Length | 11.05mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | HC49/4H SMX |
| Series Resistance | 50R |
| Size | 4.3mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.