
The LFXTAL003257 is a 3.6864MHz crystal oscillator with a frequency stability of 50ppm and a frequency tolerance of 20ppm. It has a height of 13.46mm and a length of 11.05mm. The crystal is designed for through-hole mounting and has a series resistance of 150R. It operates within a temperature range of -10°C to 60°C and is not Reach SVHC compliant. The crystal is part of the HC49 series and has a load capacitance of 30pF.
Sign in to ask questions about the IQD LFXTAL003257 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003257 technical specifications.
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49 |
| Series Resistance | 150R |
| Size | 4.5mm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003257 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
