IQD LFXTAL003258 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.69MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 5mm |
| Length | 13.1mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 86SMX |
| Series Resistance | 200R |
| Size | 5mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.