
The LFXTAL003277 is a 9.83MHz crystal oscillator with a frequency stability of 50ppm and a frequency tolerance of 20ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The oscillator is designed for through hole mount and has a size of 4.5mm and a width of 4.65mm. It is part of the HC49 series and has a series resistance of 50R.
Sign in to ask questions about the IQD LFXTAL003277 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003277 technical specifications.
| Frequency | 9.83MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49 |
| Series Resistance | 50R |
| Size | 4.5mm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003277 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
