
The LFXTAL003327 is an 11MHz crystal oscillator from IQD, offering a frequency stability of 30ppm and a frequency tolerance of 20ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The oscillator is designed for through hole mount and has a size of 4.5mm and a width of 4.65mm. It has a series resistance of 35R and a load capacitance of 30pF.
Sign in to ask questions about the IQD LFXTAL003327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003327 technical specifications.
| Frequency | 11MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49 |
| Series Resistance | 35R |
| Size | 4.5mm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
