Sign in to ask questions about the IQD LFXTAL003335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003335 technical specifications.
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49/4H |
| Series Resistance | 60R |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
