
The LFXTAL003515 is a 11.0592MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 20ppm. It has a load capacitance of 20pF and is designed for through hole mounting. The crystal operates within a temperature range of -10°C to 60°C. It is part of the HC49 series with a series resistance of 35R and a size of 4.5mm.
Sign in to ask questions about the IQD LFXTAL003515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003515 technical specifications.
| Frequency | 11.0592MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49 |
| Series Resistance | 35R |
| Size | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
