
This 11.059MHz crystal oscillator features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The crystal is designed for surface mount applications and is packaged in cut tape. Its dimensions are 4.3mm in size and 4.7mm in width, with a height of 4mm and a length of 11.05mm.
Sign in to ask questions about the IQD LFXTAL003519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003519 technical specifications.
| Frequency | 11.059MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4mm |
| Length | 11.05mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | HC49/4H SMX |
| Series Resistance | 70R |
| Size | 4.3mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
