
This 11.0592MHz quartz crystal has a depth of 4.9mm and a length of 11.4mm, with a frequency tolerance of 30ppm. It is designed for use in a variety of applications and is packaged on a tape and reel. The crystal has a series resistance of 40R and an equivalent series resistance of 70R. It operates within a temperature range of -10°C to 60°C and is compliant with RoHS regulations.
Sign in to ask questions about the IQD LFXTAL003519REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL003519REEL technical specifications.
| Depth | 4.9mm |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 11.0592MHz |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HC49/4H SMX |
| Series Resistance | 40R |
| Size | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003519REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
