This SMD crystal oscillator from IQD features a frequency of 32.768kHz with a tolerance of 20ppm. It has a low load capacitance of 12.5pF and operates within a temperature range of -40°C to 85°C. The RoHS compliant device is part of the CFPX-217 series with a series resistance of 70kΩ.
Sign in to ask questions about the IQD LFXTAL009678BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL009678BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | CFPX-217 |
| Series Resistance | 70kR |
| Size | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL009678BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.