Sign in to ask questions about the IQD LFXTAL010595REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL010595REEL technical specifications.
| Depth | 4.9mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Tolerance | 30ppm |
| Length | 11.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HC49/4H SMX |
| Series Resistance | 40R |
| Size | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL010595REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
