Sign in to ask questions about the IQD LFXTAL012312REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL012312REEL technical specifications.
| Frequency | 5MHz |
| Load Capacitance | 16pF |
| RoHS Compliant | Yes |
| Series | HC49/4H SMX |
| Series Resistance | 130R |
| Size | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL012312REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.